
SPVQ710404 | |
|---|---|
DigiKey Part Number | 4809-SPVQ710404-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ710404 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,23800 € | 30,95 € |
| 50 | 1,16940 € | 58,47 € |
| 100 | 1,10480 € | 110,48 € |
| 250 | 1,02472 € | 256,18 € |
| 500 | 0,96808 € | 484,04 € |
| 1.350 | 0,89225 € | 1.204,54 € |
| 5.400 | 0,81327 € | 4.391,66 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

