
SPVQ380900 | |
|---|---|
DigiKey Part Number | 4809-SPVQ380900-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ380900 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Alps Alpine | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 102gf |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-On | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,38440 € | 34,61 € |
| 50 | 1,30800 € | 65,40 € |
| 100 | 1,23570 € | 123,57 € |
| 250 | 1,14616 € | 286,54 € |
| 500 | 1,08280 € | 541,40 € |
| 1.300 | 1,00108 € | 1.301,40 € |
| 5.200 | 0,91789 € | 4.773,03 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

