
SPVQ371200 | |
|---|---|
DigiKey Part Number | 4809-SPVQ371200-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ371200 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Category | Voltage Rating - DC 12 V |
Manufacturer Alps Alpine | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-On | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,50520 € | 37,63 € |
| 50 | 1,42180 € | 71,09 € |
| 100 | 1,34340 € | 134,34 € |
| 250 | 1,24604 € | 311,51 € |
| 500 | 1,17716 € | 588,58 € |
| 1.300 | 1,08831 € | 1.414,80 € |
| 5.200 | 1,00394 € | 5.220,49 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

