
SPVQ370800 | |
|---|---|
DigiKey Part Number | 4809-SPVQ370800-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ370800 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,56440 € | 39,11 € |
| 50 | 1,47820 € | 73,91 € |
| 100 | 1,39650 € | 139,65 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,22370 € | 611,85 € |
| 1.300 | 1,13134 € | 1.470,74 € |
| 5.200 | 1,04563 € | 5.437,28 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

