New at DigiKey
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPVQ370600

DigiKey Part Number
4809-SPVQ370600-ND
Manufacturer
Manufacturer Product Number
SPVQ370600
Description
DETECTOR SWITCHES
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,64300 €16,43 €
251,52400 €38,10 €
501,43980 €71,99 €
1001,36030 €136,03 €
2501,26176 €315,44 €
5001,19198 €595,99 €
1.3001,10202 €1.432,63 €
5.2001,01658 €5.286,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €