
SPVQ362000 | |
|---|---|
DigiKey Part Number | 4809-SPVQ362000-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ362000 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,99500 € | 29,95 € |
| 25 | 2,77800 € | 69,45 € |
| 50 | 2,62440 € | 131,22 € |
| 100 | 2,47940 € | 247,94 € |
| 400 | 2,21270 € | 885,08 € |
| 800 | 2,09024 € | 1.672,19 € |
| 1.200 | 2,02169 € | 2.426,03 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


