
SPVQ352000 | |
|---|---|
DigiKey Part Number | 4809-SPVQ352000-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ352000 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPST Chassis Mount |
Category | Voltage Rating - DC 12 V |
Manufacturer Alps Alpine | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Mechanical Life 300,000 Cycles |
Switch Function On-Off | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,10500 € | 31,05 € |
| 25 | 2,88000 € | 72,00 € |
| 50 | 2,72080 € | 136,04 € |
| 168 | 2,46315 € | 413,81 € |
| 336 | 2,32696 € | 781,86 € |
| 504 | 2,25075 € | 1.134,38 € |
| 1.008 | 2,12611 € | 2.143,12 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

