
SPVQ350900 | |
|---|---|
DigiKey Part Number | 4809-SPVQ350900-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ350900 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPST Chassis Mount |
Category | Voltage Rating - DC 12 V |
Manufacturer Alps Alpine | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Mechanical Life 300,000 Cycles |
Switch Function On-Off | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,08000 € | 30,80 € |
| 25 | 2,85720 € | 71,43 € |
| 50 | 2,69920 € | 134,96 € |
| 168 | 2,44363 € | 410,53 € |
| 336 | 2,30848 € | 775,65 € |
| 504 | 2,23290 € | 1.125,38 € |
| 1.008 | 2,10924 € | 2.126,11 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

