
SPVQ350600 | |
|---|---|
DigiKey Part Number | 4809-SPVQ350600-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ350600 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPST Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switch Function | On-Off | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,11900 € | 31,19 € |
| 25 | 2,89280 € | 72,32 € |
| 50 | 2,73300 € | 136,65 € |
| 168 | 2,47440 € | 415,70 € |
| 336 | 2,33756 € | 785,42 € |
| 504 | 2,26101 € | 1.139,55 € |
| 1.008 | 2,13579 € | 2.152,88 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

