
SPVN420101 | |
|---|---|
DigiKey Part Number | 4809-SPVN420101TR-ND - Tape & Reel (TR) 4809-SPVN420101CT-ND - Cut Tape (CT) 4809-SPVN420101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVN420101 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,78840 € | 19,71 € |
| 50 | 0,74480 € | 37,24 € |
| 100 | 0,70350 € | 70,35 € |
| 250 | 0,65264 € | 163,16 € |
| 500 | 0,61656 € | 308,28 € |
| 1.000 | 0,61359 € | 613,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51029 € | 2.551,45 € |
| 10.000 | 0,50130 € | 5.013,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

