
SPVN220103 | |
|---|---|
DigiKey Part Number | 4809-SPVN220103TR-ND - Tape & Reel (TR) 4809-SPVN220103CT-ND - Cut Tape (CT) 4809-SPVN220103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVN220103 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Category | Voltage Rating - DC 5 V |
Manufacturer Alps Alpine | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,76400 € | 19,10 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,63276 € | 158,19 € |
| 500 | 0,59778 € | 298,89 € |
| 1.000 | 0,59377 € | 593,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49475 € | 2.473,75 € |
| 10.000 | 0,48511 € | 4.851,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

