
SPVN110107 | |
|---|---|
DigiKey Part Number | 4809-SPVN110107TR-ND - Tape & Reel (TR) 4809-SPVN110107CT-ND - Cut Tape (CT) 4809-SPVN110107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVN110107 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,68520 € | 68,52 € |
| 250 | 0,63564 € | 158,91 € |
| 500 | 0,60050 € | 300,25 € |
| 1.000 | 0,59647 € | 596,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49701 € | 2.485,05 € |
| 10.000 | 0,48732 € | 4.873,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

