
SPVL120101 | |
|---|---|
DigiKey Part Number | 4809-SPVL120101TR-ND - Tape & Reel (TR) 4809-SPVL120101CT-ND - Cut Tape (CT) 4809-SPVL120101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVL120101 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | On-Off | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,88240 € | 44,12 € |
| 100 | 0,83370 € | 83,37 € |
| 250 | 0,77332 € | 193,33 € |
| 500 | 0,73606 € | 368,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60462 € | 3.023,10 € |
| 10.000 | 0,60134 € | 6.013,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

