
SPVE210100 | |
|---|---|
DigiKey Part Number | 4809-SPVE210100TR-ND - Tape & Reel (TR) 4809-SPVE210100CT-ND - Cut Tape (CT) 4809-SPVE210100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVE210100 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (DC) |
Manufacturer Alps Alpine | Voltage Rating - AC 30 V |
Series | Voltage Rating - DC 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,57320 € | 39,33 € |
| 50 | 1,48640 € | 74,32 € |
| 100 | 1,40420 € | 140,42 € |
| 250 | 1,30256 € | 325,64 € |
| 500 | 1,28866 € | 644,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 1,06805 € | 2.990,54 € |
| 5.600 | 1,05281 € | 5.895,74 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

