
SPVE110801 | |
|---|---|
DigiKey Part Number | 4809-SPVE110801TR-ND - Tape & Reel (TR) 4809-SPVE110801CT-ND - Cut Tape (CT) 4809-SPVE110801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVE110801 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | On-Off | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,71800 € | 17,18 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,50500 € | 75,25 € |
| 100 | 1,42190 € | 142,19 € |
| 250 | 1,31896 € | 329,74 € |
| 500 | 1,30488 € | 652,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 1,08150 € | 3.028,20 € |
| 5.600 | 1,06607 € | 5.969,99 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

