
SPPB6A0100 | |
|---|---|
DigiKey Part Number | 4809-SPPB6A0100-ND |
Manufacturer | |
Manufacturer Product Number | SPPB6A0100 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,07520 € | 26,88 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,95960 € | 95,96 € |
| 250 | 0,89012 € | 222,53 € |
| 500 | 0,84090 € | 420,45 € |
| 1.000 | 0,79437 € | 794,37 € |
| 5.000 | 0,69924 € | 3.496,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

