
SPPB610400 | |
|---|---|
DigiKey Part Number | 4809-SPPB610400-ND |
Manufacturer | |
Manufacturer Product Number | SPPB610400 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Category | Voltage Rating - DC 30 V |
Manufacturer Alps Alpine | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67250 € | 67,25 € |
| 250 | 0,62388 € | 155,97 € |
| 500 | 0,58938 € | 294,69 € |
| 2.000 | 0,52597 € | 1.051,94 € |
| 6.000 | 0,48053 € | 2.883,18 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

