
SPPB5A0100 | |
|---|---|
DigiKey Part Number | 4809-SPPB5A0100-ND |
Manufacturer | |
Manufacturer Product Number | SPPB5A0100 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Alps Alpine | Actuator Type Lever, Formed |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,03120 € | 25,78 € |
| 50 | 0,97440 € | 48,72 € |
| 100 | 0,92040 € | 92,04 € |
| 250 | 0,85376 € | 213,44 € |
| 500 | 0,80658 € | 403,29 € |
| 1.000 | 0,76196 € | 761,96 € |
| 5.000 | 0,66930 € | 3.346,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

