
SPPB320100 | |
|---|---|
DigiKey Part Number | 4809-SPPB320100-ND |
Manufacturer | |
Manufacturer Product Number | SPPB320100 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Voltage Rating - DC 30 V |
Manufacturer Alps Alpine | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,07000 € | 26,75 € |
| 50 | 1,01100 € | 50,55 € |
| 100 | 0,95520 € | 95,52 € |
| 250 | 0,88608 € | 221,52 € |
| 500 | 0,83708 € | 418,54 € |
| 2.000 | 0,74699 € | 1.493,98 € |
| 6.000 | 0,69607 € | 4.176,42 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

