
SPPB1A0101 | |
|---|---|
DigiKey Part Number | 4809-SPPB1A0101-ND |
Manufacturer | |
Manufacturer Product Number | SPPB1A0101 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,04400 € | 26,10 € |
| 50 | 0,98660 € | 49,33 € |
| 100 | 0,93200 € | 93,20 € |
| 250 | 0,86452 € | 216,13 € |
| 500 | 0,81672 € | 408,36 € |
| 1.000 | 0,77155 € | 771,55 € |
| 5.000 | 0,67772 € | 3.388,60 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

