
SKTQADE010 | |
|---|---|
DigiKey Part Number | 4809-SKTQADE010TR-ND - Tape & Reel (TR) 4809-SKTQADE010CT-ND - Cut Tape (CT) 4809-SKTQADE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTQADE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.25mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.40mm x 5.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 255gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59400 € | 14,85 € |
| 100 | 0,52950 € | 52,95 € |
| 250 | 0,49052 € | 122,63 € |
| 500 | 0,46332 € | 231,66 € |
| 1.000 | 0,43836 € | 438,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,41276 € | 908,07 € |
| 4.400 | 0,39272 € | 1.727,97 € |
| 6.600 | 0,38205 € | 2.521,53 € |
| 11.000 | 0,36966 € | 4.066,26 € |
| 15.400 | 0,36212 € | 5.576,65 € |
| 22.000 | 0,35465 € | 7.802,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

