
SKSVCBE010 | |
|---|---|
DigiKey Part Number | 4809-SKSVCBE010TR-ND - Tape & Reel (TR) 4809-SKSVCBE010CT-ND - Cut Tape (CT) 4809-SKSVCBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSVCBE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 102gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Snap Dome | Mechanical Life 300,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,19120 € | 47,80 € |
| 500 | 0,18046 € | 90,23 € |
| 1.000 | 0,17039 € | 170,39 € |
| 5.000 | 0,15012 € | 750,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13625 € | 2.725,00 € |
| 40.000 | 0,13049 € | 5.219,60 € |
| 60.000 | 0,12747 € | 7.648,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

