
SKSVCAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSVCAE010TR-ND - Tape & Reel (TR) 4809-SKSVCAE010CT-ND - Cut Tape (CT) 4809-SKSVCAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSVCAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19276 € | 48,19 € |
| 500 | 0,18192 € | 90,96 € |
| 1.000 | 0,17178 € | 171,78 € |
| 2.500 | 0,15959 € | 398,98 € |
| 5.000 | 0,15135 € | 756,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13736 € | 2.747,20 € |
| 40.000 | 0,13156 € | 5.262,40 € |
| 60.000 | 0,12851 € | 7.710,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










