
SKSGPJE010 | |
|---|---|
DigiKey Part Number | 4809-SKSGPJE010TR-ND - Tape & Reel (TR) 4809-SKSGPJE010CT-ND - Cut Tape (CT) 4809-SKSGPJE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGPJE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 1.40mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.12mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 200,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,32290 € | 32,29 € |
| 250 | 0,29908 € | 74,77 € |
| 500 | 0,28230 € | 141,15 € |
| 1.000 | 0,26678 € | 266,78 € |
| 5.000 | 0,23589 € | 1.179,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22213 € | 2.665,56 € |
| 24.000 | 0,21268 € | 5.104,32 € |
| 36.000 | 0,20770 € | 7.477,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

