
SKSCPDE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCPDE010TR-ND - Tape & Reel (TR) 4809-SKSCPDE010CT-ND - Cut Tape (CT) 4809-SKSCPDE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCPDE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.25mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20380 € | 20,38 € |
| 250 | 0,18884 € | 47,21 € |
| 500 | 0,17822 € | 89,11 € |
| 1.000 | 0,16828 € | 168,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14825 € | 741,25 € |
| 10.000 | 0,14098 € | 1.409,80 € |
| 15.000 | 0,13711 € | 2.056,65 € |
| 25.000 | 0,13261 € | 3.315,25 € |
| 35.000 | 0,12987 € | 4.545,45 € |
| 50.000 | 0,12715 € | 6.357,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


