
SKSCLCE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLCE010TR-ND - Tape & Reel (TR) 4809-SKSCLCE010CT-ND - Cut Tape (CT) 4809-SKSCLCE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLCE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.25mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKSCLDE010 | Alps Alpine | 793 | 4809-SKSCLDE010CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,20330 € | 20,33 € |
| 250 | 0,18836 € | 47,09 € |
| 500 | 0,17776 € | 88,88 € |
| 1.000 | 0,16785 € | 167,85 € |
| 2.500 | 0,15593 € | 389,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14787 € | 739,35 € |
| 10.000 | 0,14062 € | 1.406,20 € |
| 15.000 | 0,13676 € | 2.051,40 € |
| 25.000 | 0,13227 € | 3.306,75 € |
| 35.000 | 0,12954 € | 4.533,90 € |
| 50.000 | 0,12683 € | 6.341,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


