
SKRAAME010 | |
|---|---|
DigiKey Part Number | 4809-SKRAAME010TR-ND - Tape & Reel (TR) 4809-SKRAAME010CT-ND - Cut Tape (CT) 4809-SKRAAME010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRAAME010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRAAME010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30040 € | 7,51 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,24884 € | 62,21 € |
| 500 | 0,23488 € | 117,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,21594 € | 302,32 € |
| 2.800 | 0,20454 € | 572,71 € |
| 4.200 | 0,19839 € | 833,24 € |
| 7.000 | 0,19118 € | 1.338,26 € |
| 9.800 | 0,18675 € | 1.830,15 € |
| 14.000 | 0,18234 € | 2.552,76 € |
| 35.000 | 0,17224 € | 6.028,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



