SKQMBBE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKQMBBE010

DigiKey Part Number
4809-SKQMBBE010TR-ND - Tape & Reel (TR)
4809-SKQMBBE010CT-ND - Cut Tape (CT)
4809-SKQMBBE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKQMBBE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55100 €5,51 €
250,51280 €12,82 €
1000,45780 €45,78 €
2500,42408 €106,02 €
5000,40048 €200,24 €
1.0000,37876 €378,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35900 €718,00 €
4.0000,34123 €1.364,92 €
6.0000,33174 €1.990,44 €
10.0000,32071 €3.207,10 €
14.0000,31398 €4.395,72 €
20.0000,30730 €6.146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €