
SKPSADE010 | |
|---|---|
DigiKey Part Number | 4809-SKPSADE010TR-ND - Tape & Reel (TR) 4809-SKPSADE010CT-ND - Cut Tape (CT) 4809-SKPSADE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPSADE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 5.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 337gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.05mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26590 € | 26,59 € |
| 250 | 0,24640 € | 61,60 € |
| 500 | 0,23254 € | 116,27 € |
| 1.000 | 0,21966 € | 219,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20785 € | 415,70 € |
| 4.000 | 0,19712 € | 788,48 € |
| 6.000 | 0,19136 € | 1.148,16 € |
| 10.000 | 0,18463 € | 1.846,30 € |
| 14.000 | 0,18051 € | 2.527,14 € |
| 20.000 | 0,17640 € | 3.528,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

