Parametric Equivalent
Parametric Equivalent

SKHWALA010 | |
|---|---|
DigiKey Part Number | 4809-SKHWALA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHWALA010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKHHAJA010 | Alps Alpine | 0 | 4809-SKHHAJA010-ND | 0,20000 € | Parametric Equivalent |
| SKHHALA010 | Alps Alpine | 1.470 | 4809-SKHHALA010-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60440 € | 15,11 € |
| 100 | 0,53910 € | 53,91 € |
| 250 | 0,49932 € | 124,83 € |
| 500 | 0,47168 € | 235,84 € |
| 1.000 | 0,44630 € | 446,30 € |
| 3.000 | 0,41090 € | 1.232,70 € |
| 5.000 | 0,39644 € | 1.982,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



