
SK5AS00151 | |
|---|---|
DigiKey Part Number | 4809-SK5AS00151-ND |
Manufacturer | |
Manufacturer Product Number | SK5AS00151 |
Description | SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 0.54mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 163gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.23mm |
Actuator Type Oval Button | Mechanical Life 5,000,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,13193 € | 3.166,32 € |
| Unit Price without VAT: | 0,13193 € |
|---|---|
| Unit Price with VAT: | 0,15700 € |

