
SK5AM00200 | |
|---|---|
DigiKey Part Number | 4809-SK5AM00200-ND |
Manufacturer | |
Manufacturer Product Number | SK5AM00200 |
Description | SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | - | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.57mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.16mm | |
Mechanical Life | 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,14855 € | 2.971,00 € |
| Unit Price without VAT: | 0,14855 € |
|---|---|
| Unit Price with VAT: | 0,17677 € |

