RK1631110TNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1631110TNP

DigiKey Part Number
4809-RK1631110TNP-ND
Manufacturer
Manufacturer Product Number
RK1631110TNP
Description
POT 10K OHM 1/10W LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,72200 €27,22 €
252,53880 €63,47 €
502,40820 €120,41 €
2002,16525 €433,05 €
4002,05253 €821,01 €
6001,98918 €1.193,51 €
1.0001,91204 €1.912,04 €
5.0001,68737 €8.436,85 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €