
RK14K124003J | |
|---|---|
DigiKey Part Number | 4809-RK14K124003J-ND |
Manufacturer | |
Manufacturer Product Number | RK14K124003J |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,84680 € | 46,17 € |
| 50 | 1,75220 € | 87,61 € |
| 100 | 1,66180 € | 166,18 € |
| 250 | 1,54896 € | 387,24 € |
| 800 | 1,41600 € | 1.132,80 € |
| 1.600 | 1,34201 € | 2.147,22 € |
| 5.600 | 1,21761 € | 6.818,62 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


