RK09L12B0A4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09L12B0A4S

DigiKey Part Number
4809-RK09L12B0A4S-ND
Manufacturer
Manufacturer Product Number
RK09L12B0A4S
Description
POT 10K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,32600 €23,26 €
252,17000 €54,25 €
502,05860 €102,93 €
1001,95220 €195,22 €
2501,81952 €454,88 €
5001,72480 €862,40 €
1.0001,63474 €1.634,74 €
5.0001,44275 €7.213,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €