RK09K1130D62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK09K1130D62

DigiKey Part Number
4809-RK09K1130D62-ND
Manufacturer
Manufacturer Product Number
RK09K1130D62
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Knob
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,64600 €16,46 €
251,53600 €38,40 €
501,45740 €72,87 €
1001,38240 €138,24 €
2501,28856 €322,14 €
5001,22162 €610,81 €
1.0001,15793 €1.157,93 €
5.0001,02208 €5.110,40 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €