
RK09K1110077 | |
|---|---|
DigiKey Part Number | 4809-RK09K1110077-ND |
Manufacturer | |
Manufacturer Product Number | RK09K1110077 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knob | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,21960 € | 30,49 € |
| 50 | 1,15720 € | 57,86 € |
| 100 | 1,09770 € | 109,77 € |
| 250 | 1,02332 € | 255,83 € |
| 500 | 0,97018 € | 485,09 € |
| 1.000 | 0,91967 € | 919,67 € |
| 5.000 | 0,81185 € | 4.059,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



