RK097111080R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK097111080R

DigiKey Part Number
4809-RK097111080R-ND
Manufacturer
Manufacturer Product Number
RK097111080R
Description
POT 10K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
RK097111080R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,45200 €24,52 €
252,28800 €57,20 €
502,17040 €108,52 €
1002,05820 €205,82 €
2501,91828 €479,57 €
5001,81836 €909,18 €
1.2001,69923 €2.039,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €