
RDC506A03A | |
|---|---|
DigiKey Part Number | 4809-RDC506A03A-ND |
Manufacturer | |
Manufacturer Product Number | RDC506A03A |
Description | SENSORS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle, Rotary Position Hole for Shaft PC Pin |
Category | Actuator Type Hole for Shaft |
Manufacturer Alps Alpine | Linearity ±2% |
Series | Resistance 10 kOhms |
Packaging Bulk | Resistance Tolerance ±30% |
Part Status Active | Voltage - Supply 5V |
For Measuring Angle, Rotary Position | Mounting Type Surface Mount |
Technology Resistive | Termination Style PC Pin |
Rotation Angle - Electrical, Mechanical 0° ~ 333.3°, Continuous | Operating Temperature -40°C ~ 120°C |
Output Analog Voltage | Package / Case 4-SMD, Gull Wing |
Output Signal Clockwise Increase | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,13819 € | 4.097,48 € |
| Unit Price without VAT: | 1,13819 € |
|---|---|
| Unit Price with VAT: | 1,35445 € |

