
RDC1087A01 | |
|---|---|
DigiKey Part Number | 4809-RDC1087A01-ND |
Manufacturer | |
Manufacturer Product Number | RDC1087A01 |
Description | RESISTIVE POSITION SENSORS LINEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 87.00mm (0 ~ 3.43") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 5 | 7,55400 € | 37,77 € |
| 10 | 7,25700 € | 72,57 € |
| 25 | 6,90280 € | 172,57 € |
| 50 | 6,66020 € | 333,01 € |
| 100 | 6,43790 € | 643,79 € |
| 540 | 5,97094 € | 3.224,31 € |
| 1.080 | 5,80562 € | 6.270,07 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |





