
RD7091008A | |
|---|---|
DigiKey Part Number | 4809-RD7091008A-ND |
Manufacturer | |
Manufacturer Product Number | RD7091008A |
Description | RESISTIVE POSITION SENSORS LINEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 8.89mm (0 ~ 0.35") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 12V | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,09800 € | 27,45 € |
| 50 | 1,05000 € | 52,50 € |
| 100 | 1,00620 € | 100,62 € |
| 500 | 0,91792 € | 458,96 € |
| 1.800 | 0,85939 € | 1.546,90 € |
| 5.400 | 0,81614 € | 4.407,16 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



