
RD6R1A0008 | |
|---|---|
DigiKey Part Number | 4809-RD6R1A0008-ND |
Manufacturer | |
Manufacturer Product Number | RD6R1A0008 |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 3.8 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,63200 € | 8,16 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,46560 € | 36,64 € |
| 40 | 1,42275 € | 56,91 € |
| 80 | 1,36438 € | 109,15 € |
| 440 | 1,24093 € | 546,01 € |
| 1.800 | 1,15704 € | 2.082,67 € |
| 5.400 | 1,10113 € | 5.946,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



