
KSPUE0034A | |
|---|---|
DigiKey Part Number | 4809-KSPUE0034A-ND |
Manufacturer | |
Manufacturer Product Number | KSPUE0034A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | 10.20mm Dia x 14.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03630 € | 103,63 € |
| Unit Price without VAT: | 1,03630 € |
|---|---|
| Unit Price with VAT: | 1,23320 € |


