
HGPRDT007A | |
|---|---|
DigiKey Part Number | 4809-HGPRDT007A-ND |
Manufacturer | |
Manufacturer Product Number | HGPRDT007A |
Description | ENC INCRE OPN COLL USR SELCT CBL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic Open Collector User Selectable |
Category | Actuator Type Hole for Shaft |
Manufacturer Alps Alpine | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental, Magnetic | Orientation User Selectable |
Output Type Open Collector | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,88867 € | 266,60 € |
| Unit Price without VAT: | 0,88867 € |
|---|---|
| Unit Price with VAT: | 1,05752 € |

