
EC35A0930401 | |
|---|---|
DigiKey Part Number | 4809-EC35A0930401-ND |
Manufacturer | |
Manufacturer Product Number | EC35A0930401 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 35mm Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 9 | Rotational Life (Cycles Min) 50K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC35A1550502 | Alps Alpine | 341 | 4809-EC35A1550502-ND | 5,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 5 | 4,22800 € | 21,14 € |
| 10 | 3,96000 € | 39,60 € |
| 25 | 3,63000 € | 90,75 € |
| 50 | 3,39880 € | 169,94 € |
| 100 | 3,18160 € | 318,16 € |
| 420 | 2,77274 € | 1.164,55 € |
| 840 | 2,59306 € | 2.178,17 € |
| 1.260 | 2,49290 € | 3.141,05 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

