
EC12E2420803 | |
|---|---|
DigiKey Part Number | 4809-EC12E2420803-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2420803 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E2420803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,19800 € | 10,99 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,76740 € | 88,37 € |
| 100 | 1,65470 € | 165,47 € |
| 250 | 1,51632 € | 379,08 € |
| 500 | 1,41896 € | 709,48 € |
| 1.000 | 1,32739 € | 1.327,39 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |







