
ZGRP2IN BK008 | |
|---|---|
DigiKey Part Number | ZGRP2INBK008-25-ND |
Manufacturer | |
Manufacturer Product Number | ZGRP2IN BK008 |
Description | EXPAND SLEEVE 2" X 25' BLK/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 25.00' (7.62m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,56000 € | 410,56 € |
| 2 | 377,60500 € | 755,21 € |
| 3 | 359,57000 € | 1.078,71 € |
| 5 | 339,46600 € | 1.697,33 € |
| Unit Price without VAT: | 410,56000 € |
|---|---|
| Unit Price with VAT: | 488,56640 € |

