
Z411IN BK005 | |
|---|---|
DigiKey Part Number | Z411INBK005-ND |
Manufacturer | |
Manufacturer Product Number | Z411IN BK005 |
Description | COVER 1" X 100' BLACK |
Customer Reference | |
Detailed Description | Cover X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Cover | |
Type Attributes | Cable/Cord | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Loc-Trac® Zipper Closure | |
Material Flammability Rating | UL VW-1 | |
Width | 3.562" (90.47mm) | |
Base Product Number |

