Image for XS300125 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS300125 BK005

DigiKey Part Number
XS300125BK005-ND
Manufacturer
Manufacturer Product Number
XS300125 BK005
Description
SLEEVING 1.25"ID POLY HF 100' BK
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 1.250" (31.75mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Obsolete
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
1.250" (31.75mm)
Diameter - Outside
1.340" (34.04mm)
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-45°C ~ 120°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fuel Resistant
Environment Protection
Corrosion Resistant, Environment Resistant, UV Resistant, Weather Resistant
Features
Chemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
SLEEVING 1.25" ID POLY HF 25' BK
In-Stock: 0
Unit Price: 104,24000 €