
XS200N3/8 BK002 | |
|---|---|
DigiKey Part Number | XS200N3/8BK002-ND |
Manufacturer | |
Manufacturer Product Number | XS200N3/8 BK002 |
Description | SLEEVING 3/8"ID PA BRAID 500' BK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.375" (9.52mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -45°C ~ 120°C |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.375" (9.52mm) | Features Fungus Resistant, Tight Weave |
Diameter - Outside 0.439" (11.15mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,03000 € | 924,03 € |
| 2 | 849,87000 € | 1.699,74 € |
| 3 | 809,28667 € | 2.427,86 € |
| 5 | 788,97600 € | 3.944,88 € |
| Unit Price without VAT: | 924,03000 € |
|---|---|
| Unit Price with VAT: | 1.099,59570 € |


